25-50% Rabatt
BournsSDR0503-822JLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 8200uH 5% 1KHz 40Q-Factor Ferrite 0.03A 92Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 8200u | |
| 10 | |
| 5% | |
| 1K | |
| 0.03 | |
| 0.045(Typ) | |
| 92 | |
| 40 | |
| 252K | |
| 1M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0503-822JL surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 8.2m H. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 92 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1M Hz. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

