BournsSDR0603-3R3MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 21Q-Factor Ferrite 2.2A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1K | |
| 2.2 | |
| 2.6(Typ) | |
| 0.05 | |
| 21 | |
| 7.96M | |
| 68M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 3.9 |
This power SDR0603-3R3ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 50m Ohm. It has an inductance of 3.3u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 68M Hz. This product is 3.9 mm tall with a diameter of 5.8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

