BournsSDR0604-150YLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 30Q-Factor Ferrite 1.3A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 15% | |
| 100K | |
| 1.3 | |
| 1.6(Typ) | |
| 0.14 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Make any circuit look clean and compact using this power SDR0604-150YL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 15%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M Hz. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 140m Ohm. It has an inductance of 15u H. This product is 4.8 mm tall with a diameter of 5.8 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

