BournsSDR0604-1R5MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 32Q-Factor Ferrite 3.6A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1.5u | |
| 10 | |
| 20% | |
| 100K | |
| 3.6 | |
| 6.1(Typ) | |
| 0.03 | |
| 32 | |
| 7.96M | |
| 108M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Save valuable space on a PCB with this power SDR0604-1R5ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 4.8 mm tall with a diameter of 5.8 mm. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 30m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 108M Hz. It has an inductance of 1.5u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

