BournsSDR0604-270YLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 27uH 15% 100KHz 28Q-Factor Ferrite 1A 0.22Ohm DCR T/R

This power SDR0604-270YL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 14M Hz. It has a tolerance of 15%. It has an inductance of 27u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 220m Ohm. This product is 4.8 mm tall with a diameter of 5.8 mm. This device is made with wirewound technology.

Import TariffMay apply to this part

Auf Lager: 8.487 Stück

Regional Inventory: 1.287

    Total0,18 €Price for 1

    1.287 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      399
      Country Of origin:
      China
         
      • Price: 0,1842 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 87 Stück
      • Price: 0,1842 €
    • (400)

      morgen versandbereit

      Increment:
      400
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 1.200 Stück
      • Price: 0,1824 €
    • (400)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 7.200 Stück
      • Price: 0,1575 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.