BournsSDR0604-471KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 25Q-Factor Ferrite 0.21A 3.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 100K | |
| 0.21 | |
| 0.3(Typ) | |
| 3.3 | |
| 25 | |
| 796K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0604-471KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 4.8 mm tall with a diameter of 5.8 mm. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 3.3 Ohm. It has an inductance of 470u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

