BournsSDR0604-561KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 560uH 10% 100KHz 24Q-Factor Ferrite 0.18A 4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 560u | |
| 10 | |
| 10% | |
| 100K | |
| 0.18 | |
| 0.26(Typ) | |
| 4 | |
| 24 | |
| 252K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Make any circuit look clean and compact using this power SDR0604-561KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 4 Ohm. This product is 4.8 mm tall with a diameter of 5.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. It has an inductance of 560u H. This device utilizes wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

