BournsSDR0604-5R6MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 5.6u | |
| 10 | |
| 20% | |
| 100K | |
| 1.7 | |
| 2.7(Typ) | |
| 0.08 | |
| 20 | |
| 7.96M | |
| 30M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Make any circuit look clean and compact using this power SDR0604-5R6ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 5.6u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 30M Hz. This product is 4.8 mm tall with a diameter of 5.8 mm. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 80m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

