BournsSDR0604-681KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 26Q-Factor Ferrite 0.16A 4.65Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 10% | |
| 100K | |
| 0.16 | |
| 0.25(Typ) | |
| 4.65 | |
| 26 | |
| 252K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Save valuable space on a PCB with this power SDR0604-681KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 4.8 mm tall with a diameter of 5.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 4.65 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

