BournsSDR0604-8R2MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Ferrite 1.5A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 8.2u | |
| 10 | |
| 20% | |
| 100K | |
| 1.5 | |
| 2.3(Typ) | |
| 0.09 | |
| 20 | |
| 7.96M | |
| 26M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0604-8R2ML surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 8.2u H. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 90m Ohm. It has a tolerance of 20%. This product is 4.8 mm tall with a diameter of 5.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 26M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

