BournsSDR0703-100KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 100K | |
| 1 | |
| 1.4(Typ) | |
| 0.17 | |
| 23 | |
| 2.52M | |
| 36M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 4.7 | |
| 2.9 |
Make any circuit look clean and compact using this power SDR0703-100KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 36M Hz. This device utilizes wirewound technology. This product is 6.8 mm long, 2.9 mm tall and 4.7 mm deep. It has an inductance of 10u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 170m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

