BournsSDR0703-681KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 32Q-Factor Ferrite 0.1A 10.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 10% | |
| 100K | |
| 0.1 | |
| 0.15(Typ) | |
| 10.5 | |
| 32 | |
| 796K | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 4.7 | |
| 2.9 |
Save valuable space on a PCB with this power SDR0703-681KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 10.5 Ohm. This device utilizes wirewound technology. It has an inductance of 680u H. This product is 6.8 mm long, 2.9 mm tall and 4.7 mm deep. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

