BournsSDR0805-271KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 270u | |
| 10 | |
| 10% | |
| 1K | |
| 0.42 | |
| 0.66(Typ) | |
| 1.11 | |
| 12 | |
| 796K | |
| 5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-271KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 270u H. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 1.11 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. It has a tolerance of 10%. This product is 5.3 mm tall with a diameter of 7.8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

