50-75% Rabatt
BournsSDR0805-390KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 39uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 39u | |
| 10 | |
| 10% | |
| 1K | |
| 1.1 | |
| 1.7(Typ) | |
| 0.16 | |
| 15 | |
| 2.52M | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-390KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.3 mm tall with a diameter of 7.8 mm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 39u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 160m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

