10-25% Rabatt
BournsSDR0805-8R2MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 8.2uH 20% 1KHz 29Q-Factor Ferrite 2.8A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 8.2u | |
| 10 | |
| 20% | |
| 1K | |
| 2.8 | |
| 3.7(Typ) | |
| 0.05 | |
| 29 | |
| 7.96M | |
| 30M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Use this power SDR0805-8R2ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 50m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 30M Hz. This device utilizes wirewound technology. It has an inductance of 8.2u H. It has a tolerance of 20%. This product is 5.3 mm tall with a diameter of 7.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

