BournsSDR1005-101KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 1K | |
| 1 | |
| 1.2(Typ) | |
| 0.33 | |
| 41 | |
| 56K | |
| 8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Save valuable space on a PCB with this power SDR1005-101KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 100u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8M Hz. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 330m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

