BournsSDR1005-470KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 1K | |
| 1.4 | |
| 1.6(Typ) | |
| 0.19 | |
| 30 | |
| 2.2M | |
| 12M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Make any circuit look clean and compact using this power SDR1005-470KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 47u H. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 190m Ohm. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

