BournsSDR1006-100MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 2.6 | |
| 5.1(Typ) | |
| 0.06 | |
| 30 | |
| 2.52M | |
| 21M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Make any circuit look clean and compact using this power SDR1006-100ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 60m Ohm. This device utilizes wirewound technology. It has an inductance of 10u H. This product is 5.8 mm tall with a diameter of 9.8 mm. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 21M Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

