BournsSDR1006-221KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.73Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 10 | |
| 10% | |
| 1K | |
| 0.66 | |
| 1.1(Typ) | |
| 0.73 | |
| 12 | |
| 796K | |
| 3.8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Make any circuit look clean and compact using this power SDR1006-221KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.8M Hz. This device utilizes wirewound technology. This product is 5.8 mm tall with a diameter of 9.8 mm. This SMD inductor has a maximum DC current of 660m A with a maximum resistance of 730m Ohm. It has a tolerance of 10%. It has an inductance of 220u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

