BournsSDR1006-470KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 1K | |
| 1.25 | |
| 2.3(Typ) | |
| 0.17 | |
| 20 | |
| 2.52M | |
| 8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
This power SDR1006-470KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 47u H. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 170m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8M Hz. This product is 5.8 mm tall with a diameter of 9.8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

