BournsSDR1006-561KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 560uH 10% 1KHz 12Q-Factor Ferrite 0.33A 1.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 560u | |
| 10 | |
| 10% | |
| 1K | |
| 0.33 | |
| 0.66(Typ) | |
| 1.9 | |
| 12 | |
| 796K | |
| 2.3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Make any circuit look clean and compact using this power SDR1006-561KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 560u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 1.9 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.3M Hz. This device utilizes wirewound technology. This product is 5.8 mm tall with a diameter of 9.8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

