BournsSDR1006-681KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 10% | |
| 1K | |
| 0.28 | |
| 0.65(Typ) | |
| 2.25 | |
| 12 | |
| 796K | |
| 2.1M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
This power SDR1006-681KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.1M Hz. This product is 5.8 mm tall with a diameter of 9.8 mm. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.25 Ohm. It has an inductance of 680u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

