BournsSDR1006-821KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 820uH 10% 1KHz 10Q-Factor Ferrite 0.24A 2.55Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 820u | |
| 10 | |
| 10% | |
| 1K | |
| 0.24 | |
| 0.56(Typ) | |
| 2.55 | |
| 10 | |
| 796K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Save valuable space on a PCB with this power SDR1006-821KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 2.55 Ohm. It has an inductance of 820u H. This product is 5.8 mm tall with a diameter of 9.8 mm. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

