BournsSDR1307-102KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10 | |
| 10% | |
| 100K | |
| 0.65 | |
| 1(Typ) | |
| 1.6 | |
| 10 | |
| 252K | |
| 1.4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-102KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.4M Hz. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 1.6 Ohm. It has a tolerance of 10%. This product is 7.3 mm tall with a diameter of 13.5 mm. It has an inductance of 1m H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

