Meist Gekauft
BournsSDR1307-121KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 0.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 120u | |
| 10 | |
| 10% | |
| 100K | |
| 1.8 | |
| 2.8(Typ) | |
| 0.21 | |
| 20 | |
| 796K | |
| 5.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
Use this power SDR1307-121KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.5M Hz. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 210m Ohm. It has a tolerance of 10%. This product is 7.3 mm tall with a diameter of 13.5 mm. It has an inductance of 120u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

