BournsSDR1307-180MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 18u | |
| 10 | |
| 20% | |
| 100K | |
| 4.2 | |
| 7(Typ) | |
| 0.036 | |
| 28 | |
| 2.52M | |
| 16M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-180ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 18u H. This SMD inductor has a maximum DC current of 4.2 A with a maximum resistance of 36m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 7.3 mm tall with a diameter of 13.5 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

