BournsSDR1307-270MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 3.3A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 27u | |
| 10 | |
| 20% | |
| 100K | |
| 3.3 | |
| 5.5(Typ) | |
| 0.06 | |
| 35 | |
| 2.52M | |
| 11M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-270ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 60m Ohm. This device utilizes wirewound technology. It has an inductance of 27u H. It has a tolerance of 20%. This product is 7.3 mm tall with a diameter of 13.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

