BournsSDR1307-2R2MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 100K | |
| 9 | |
| 18(Typ) | |
| 0.006 | |
| 22 | |
| 7.96M | |
| 50M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-2R2ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M Hz. This device utilizes wirewound technology. This product is 7.3 mm tall with a diameter of 13.5 mm. This SMD inductor has a maximum DC current of 9 A with a maximum resistance of 6m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

