BournsSDR1806-102KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10 | |
| 10% | |
| 100K | |
| 0.5 | |
| 1(Typ) | |
| 1.8 | |
| 10 | |
| 252K | |
| 2M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Save valuable space on a PCB with this power SDR1806-102KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.8 Ohm. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2M(Typ) Hz. It has an inductance of 1m H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

