BournsSDR2207-220YLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 15% | |
| 100K | |
| 4 | |
| 6.5(Typ) | |
| 0.0394 | |
| 27 | |
| 3M | |
| 14M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
This power SDR2207-220YL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 39.4m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M Hz. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. It has an inductance of 22u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

