BournsSDR6603-100MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.1 | |
| 1.1(Typ) | |
| 0.16 | |
| 17 | |
| 2.52M | |
| 35M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Use this power SDR6603-100M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 10u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 160m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

