BournsSDR6603-470MInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 0.5A 0.64Ohm DCR T/R

This power SDR6603-470M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 640m Ohm.

Import TariffMay apply to this part

169 Stück: morgen versandbereit

    Total52,59 €Price for 169

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      169
      Maximum Of:
      169
      Country Of origin:
      China
         
      • Price: 0,3112 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 169 Stück
      • Price: 0,3112 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.