BournsSDR7045-101KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 17Q-Factor Ferrite 0.75A 0.43Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 100K | |
| 0.75 | |
| 0.72(Typ) | |
| 0.43 | |
| 17(Typ) | |
| 796K | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
This power SDR7045-101K surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 430m Ohm. It has an inductance of 100u H. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

