BournsSDR7045-331KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 20Q-Factor Ferrite 0.42A 1.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 100K | |
| 0.42 | |
| 0.4(Typ) | |
| 1.24 | |
| 20(Typ) | |
| 796K | |
| 6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
This power SDR7045-331K surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M Hz. It has an inductance of 330u H. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 1.24 Ohm. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

