BournsSDR7045-470KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 21Q-Factor Ferrite 1A 0.23Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 100K | |
| 1 | |
| 1.1(Typ) | |
| 0.23 | |
| 21(Typ) | |
| 2.52M | |
| 11M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
This power SDR7045-470K surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 230m Ohm. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This device is made with wirewound technology. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

