C&KSDS005RDetektorschalter
Switch Detector N.C. SPST Plunger J-Lead 0.1A 12VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Side Actuated | |
| Plunger | |
| N.C. | |
| SPST | |
| 0.1@12VDC | |
| 12 | |
| 10 | |
| 100 | |
| 50000 | |
| 50000 | |
| 0.74 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| 4 | |
| 5.7 | |
| 2 | |
| 5 | |
| 8.2 | |
| 2 |
This side actuated SDS005R switch detector from C&K Components can be used in a wide array of applications for it's use of detecting changes in your environment. This device has a maximum current rating of 0.1 A @ 12VDC. This plunger actuator is 2.5 mm long. It has a SPST configuration. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The SDS005R switch detector has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 5 mm long, 2 mm tall and 8.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

