HoneywellSDX100G2Drucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 100psi Gage 6-Pin DIP-G2
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 150psi | |
| 100 to 500 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Gas|Air | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.11 |
| Verpackungsbreite | 13.97 |
| Verpackungslänge | 11.94 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP-G2 |
| 6 | |
| Leitungsform | Through Hole |
Use this SDX100G2 board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device has a maximum of 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 150psi. It has a response time of 0.1 ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

