HoneywellSDX15A4-ADrucksensor für die Leiterplattenmontage

Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP

This SDX15A4-A board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device has a maximum of 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 0.1 ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 256,3206 €
    1. 1+256,3206 €
    2. 150+254,7398 €
    3. 1000+245,5247 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.