10-25% Rabatt
Mean Well EnterprisesSE-100-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 20A 100W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 20 | |
| 100 | |
| 85 | |
| 264 | |
| 248 | |
| 373 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2(Typ) | |
| 47 to 63 | |
| ±2 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 550 | |
| Befestigung | Chassis |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 mm |
| Leiterplatte geändert | 7 |
| 7 |
This SE-100-5 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 100 W. This part's single output can handle a current up to 20 A. This part has a temperature range of -20 °C to 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

