Mean Well EnterprisesSE-600-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 25A 600W 11-Pin
Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 25 | |
| 600 | |
| 90 | |
| 264 | |
| 254 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 12(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 2100 | |
| Befestigung | Desktop |
| Verpackungshöhe | 63.5 mm |
| Verpackungsbreite | 127 mm |
| Verpackungslänge | 247 mm |
| Leiterplatte geändert | 11 |
| 11 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this SE-600-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 600 W. This part's single output can handle a current up to 25 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

