PanduitSE12P-TR0Kabelzubehör
Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Braided Expandable Sleeving | |
| Black | |
| Polyethylene Terephthalate | |
| -70 | |
| 125 | |
| 6.35 | |
| 61000 |
Use this expandable sleeve SE12P-TR0 cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -70 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 61000 mm long with a diameter of 6.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

