| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 100 | |
| 3 | |
| 40 | |
| 1.1 | |
| 10 | |
| 1500(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 2.7(Max) |
| Verpackungslänge | 4.35(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SlimSMA |
| 2 | |
| Leitungsform | Flat |
Converting from AC to DC is simple when using a switching diode SE30AFB-M3/6A rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

