SamtecSEAF-40-05.0-S-04-2-AKTRSteckverbinderleisten und Leiterplattenbuchsen

Conn Open Pin Field Array SKT 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R

Samtec's open pin field array SEAF-40-05.0-S-04-2-AKTR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 160 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 4-row connector. It has a socket type gender. It has a maximum voltage rating of 240 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 1.8 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 57.46 mm long, 5.25 mm tall and 5.66 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SEAF-40-05.0-S-04-2-AKTR is housed in black liquid crystal polymer.

Import TariffMay apply to this part

375 Stück: morgen versandbereit

    Total5.080,35 €Price for 375

    • (375)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2514+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Costa Rica
      • In Stock: 375 Stück
      • Price: 13,5476 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.