SamtecSEAF-40-06.5-S-04-2-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Open Pin Field Array SKT 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 160 | |
| 4 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 57.46 | |
| 5.66 | |
| 6.55 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Mount this open pin field array SEAF-40-06.5-S-04-2-A-KTR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 160 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 240 VAC. Its pitch is 1.27 mm. This is a 4-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.8 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 57.46 mm long, 6.75 mm tall and 5.66 mm deep. This connector has an operating temperature of -55 to 125 °C. SEAF-40-06.5-S-04-2-A-KTR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

