SamtecSEAF-40-06.5-S-10-2-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 400 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 57.46 | |
| 13.28 | |
| 6.55 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Mounting this open pin field array SEAF-40-06.5-S-10-2-A-KTR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 400 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. This is a 10-row connector. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 1.8 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. SEAF-40-06.5-S-10-2-A-KTR is housed in black liquid crystal polymer. This product is 57.46 mm long, 6.75 mm tall and 13.28 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

