SamtecSEAF-50-06.5-S-10-2-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Open Pin Field Array SKT 500 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 500 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 70.16 | |
| 13.28 | |
| 6.55 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this open pin field array SEAF-50-06.5-S-10-2-A-KTR header connector from Samtec on your PCB today! This SKT connector's 500 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. This is a 10-row connector. This device has a maximum current rating of 1.8 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. SEAF-50-06.5-S-10-2-A-KTR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 70.16 mm long, 6.75 mm tall and 13.28 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

