SamtecSEAM-40-11.0-S-10-2-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Open Pin Field Array HDR 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| HDR | |
| 400 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key/Right Slot | |
| 56 | |
| 1.9/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 55.78 | |
| 15.95 | |
| 14.61 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Thanks to Samtec's open pin field array SEAM-40-11.0-S-10-2-AKTR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 400 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 240 VAC. It has a straight body orientation. It has a header type gender. This is a 10-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1.8 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. SEAM-40-11.0-S-10-2-AKTR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.78 mm long, 14.72 mm tall and 14.68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

