SamtecSEAM-50-02.0-S-06-2-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| HDR | |
| 300 | |
| 6 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key/Right Slot | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 69.37 | |
| 9.6 | |
| 5.61 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Use this open pin field array SEAM-50-02.0-S-06-2-A-KTR header connector from Samtec where IDC ribbon cables are used. This HDR connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 240 VAC. Its pitch is 1.27 mm. This is a 6-row connector. It has a straight body orientation. This device has a maximum current rating of 1.8 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. SEAM-50-02.0-S-06-2-A-KTR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 68.48 mm long, 5.72 mm tall and 9.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

