Illinois CapacitorSEK100M250STKondensator, Aluminium
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 19.9 Ohm 0.088A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 250VDC | |
| 19.9 | |
| Standard | |
| 0.088 | |
| 10@3Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| 10(Max) | |
| 16(Max) | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic SEK100M250ST aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. Its leakage current is 10@3Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16(Max) mm tall with a diameter of 10(Max) mm. It has a tolerance of 20%. The SEK100M250ST aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
