Illinois CapacitorSEK101M250STKondensator, Aluminium
Cap Aluminum Lytic 100uF 250V 20% (16 X 32mm) Radial 7.5mm 1.99 Ohm 0.34A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 250VDC | |
| 1.99 | |
| Standard | |
| 0.34 | |
| 10@3Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 32 | |
| -40 | |
| 105 | |
| 16(Max) | |
| 32(Max) | |
| 0.8 |
This electrolytic SEK101M250ST aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 32(Max) mm tall with a diameter of 16(Max) mm. The SEK101M250ST aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 10@3Min μA. Its capacitance value is 100uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
